Vishay SMAJ45A-E3 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ45A-E3 to view detailed technical specifications.
No datasheet is available for this part.