The SMAJ45A-E3/1 is a unidirectional surge protector diode with a clamping voltage of 72.7V and a maximum operating temperature range of -55°C to 150°C. It is packaged in a DO-214AC case and has a peak pulse power rating of 400W. The device is designed for use in power distribution applications and is available in bulk packaging with 2000 units per package.
Vishay SMAJ45A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ45A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.