Unidirectional TVS Diode, 400W peak pulse power, designed for transient voltage suppression. Features a 45V reverse standoff voltage and 72.7V clamping voltage. Operates within a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 1µA. This silicon diode is housed in a DO-214AC (SMA) package with SMD/SMT termination, offering 5.5A peak pulse current capability and 40A maximum forward surge current. RoHS compliant and lead-free.
Vishay SMAJ45A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 50V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ45A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
