Unidirectional TVS Diode, 400W Peak Pulse Power, 5.2A Peak Pulse Current. Features 48V Reverse Standoff Voltage, 53.3V Minimum Breakdown Voltage, and 77.4V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 1uA maximum reverse leakage current. Packaged in a DO-214AC (SMA) surface-mount package.
Vishay SMAJ48A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 53.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ48A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.