Unidirectional TVS Diode, 400W peak pulse power, 5V reverse standoff voltage. Features a maximum breakdown voltage of 7.1V and a clamping voltage of 9.2V. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 800uA.
Vishay SMAJ5.0A technical specifications.
| Clamping Voltage | 9.2V |
| Max Breakdown Voltage | 7.1V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 800uA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.