
Bidirectional transient voltage suppressor for surface mount applications. Features a 5V reverse standoff voltage and 9.2V clamping voltage. Offers 400W peak pulse power and 400W power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC case with solder termination.
Vishay SMAJ5.0CA technical specifications.
| Approvals | UL, IEC |
| Package/Case | DO-214AC |
| Clamping Voltage | 9.2V |
| Direction | Bidirectional |
| Height | 0.09inch |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.064g |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.