
The SMAJ51-E3/5A is a surface mount transient voltage suppressor from Vishay, featuring a DO-214AC package and operating within a -55°C to 150°C temperature range. It has a maximum clamping voltage of 91.1V and a minimum breakdown voltage of 56.7V. The device is capable of withstanding a peak pulse power of 400W and a maximum surge current of 4.4A. It is RoHS compliant and available in tape and reel packaging.
Vishay SMAJ51-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 91.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ51-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.