The SMAJ51A-E3/2G transient voltage suppressor from Vishay has a clamping voltage of 82.4V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is RoHS compliant. The device has a maximum surge current of 4.9A and a peak pulse power of 400W. It is a unidirectional device with a reverse breakdown voltage of 56.7V and a reverse standoff voltage of 51V.
Vishay SMAJ51A-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ51A-E3/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.