The SMAJ51C is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 51V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a JEDEC package code of DO-214AC and a pin count of 2. The diode element is made of silicon and has a maximum power dissipation of 1W. The SMAJ51C is suitable for use in applications where high voltage suppression is required, such as in automotive and industrial electronics.
Vishay SMAJ51C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 69.3 |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ51C to view detailed technical specifications.
No datasheet is available for this part.