Vishay SMAJ530HE3_AIH technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 530V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400mA |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 477V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ530HE3_AIH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
