The SMAJ6.0CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 6.67V and a maximum non-repetitive peak reverse power dissipation of 400mW. It is packaged in a 2-pin DO-214AC package type. The device is suitable for surface mount applications and has a maximum power dissipation of 1W. The SMAJ6.0CA is manufactured by Vishay and is a type of transient voltage suppressor diode.
Vishay SMAJ6.0CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 7.37 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ6.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.