Unidirectional TVS Diode, DO-214AC package, designed for surge suppression. Features a 6.5V operating and reverse standoff voltage, with a minimum breakdown voltage of 7.22V and a clamping voltage of 12.3V. Offers a peak pulse power rating of 400W and a maximum surge current of 32.5A. Operates across a wide temperature range from -55°C to 150°C. Surface mountable with a lead-free and RoHS compliant construction.
Vishay SMAJ6.5-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 6.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ6.5-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.