
Unidirectional TVS Diode, 400W Peak Pulse Power, 6.5V Reverse Standoff Voltage, and 7.22V Minimum Breakdown Voltage. Features a 11.2V Clamping Voltage and 35.7A Peak Pulse Current. This silicon diode operates within a -55°C to +150°C temperature range and offers 500µA maximum reverse leakage current. Packaged in a DO-214AC (SMA) plastic case, it is RoHS compliant and supplied on tape and reel.
Vishay SMAJ6.5A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.22V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 35.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ6.5A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.