Unidirectional TVS diode with a 6V reverse standoff voltage. Features a 400W peak pulse power rating and a 10.3V clamping voltage. Breakdown voltage ranges from 6.67V to 7.37V, with a maximum reverse leakage current of 800uA. Operates across a wide temperature range from -55°C to 150°C.
Vishay SMAJ6.0A technical specifications.
| Clamping Voltage | 10.3V |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 800uA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ6.0A to view detailed technical specifications.
No datasheet is available for this part.