Unidirectional TVS diode for surge suppression, featuring a 60V reverse standoff voltage and 6.67V reverse breakdown voltage. This surface mount component, housed in a DO-214AC package, offers a peak pulse power of 400W and a maximum surge current of 38.8A. With a clamping voltage of 10.3V and a leakage current of 800uA, it operates across a temperature range of -55°C to 150°C.
Vishay SMAJ60A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 60V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ60A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.