Unidirectional TVS Diode, 400W Peak Pulse Power, 60V Reverse Standoff Voltage, and 66.7V Minimum Breakdown Voltage. Features a 96.8V Clamping Voltage, 4.1A Peak Pulse Current, and 1uA Maximum Reverse Leakage Current. Operates within a -55°C to 150°C temperature range. Packaged in DO-214AC for tape and reel distribution.
Vishay SMAJ60A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 96.8V |
| Clamping Voltage-Max | 96.8kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 73.7V |
| Min Breakdown Voltage | 66.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ60A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.