
Unidirectional TVS Diode, 400W Peak Pulse Power, 60V Reverse Standoff Voltage. Features 66.7V Min Breakdown Voltage, 73.7V Max Breakdown Voltage, and 96.8V Clamping Voltage. Operates with 1uA Leakage Current and 4.1A Peak Pulse Current. Packaged in DO-214AC (SMA) SMD/SMT with a 400W Power Dissipation rating.
Vishay SMAJ60A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 96.8V |
| Clamping Voltage-Max | 96.8V |
| Current | 41A |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 73.7V |
| Min Breakdown Voltage | 66.7V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ60A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
