
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 70V reverse standoff voltage and 113V clamping voltage. With a 3.5A peak pulse current rating and 1uA leakage current, this silicon TVS diode is housed in an SMA package. Operating across a wide temperature range of -55°C to 150°C, it is RoHS compliant and suitable for surface mount applications.
Vishay SMAJ70CA-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113kV |
| Direction | Bidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ70CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.