The SMAJ78A-M3/61 is a unidirectional Zener diode with a breakdown voltage of 86.7V and a maximum operating temperature of 150°C. It is available in a surface mount SMA package and is RoHS compliant. The diode has a peak pulse current of 3.2A and a peak pulse power of 400W, making it suitable for transient voltage suppression applications.
Vishay SMAJ78A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ78A-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.