Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 8V DC rated voltage, and 8V reverse standoff voltage. Features a 15V clamping voltage and 8.89V minimum breakdown voltage. Designed for surface mount applications with a DO-214AC package, measuring 5.28mm in length, 2.79mm in width, and 2.29mm in height. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 26.7A. This silicon diode offers 1 bidirectional channel and is RoHS compliant.
Vishay SMAJ8.0C-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 15V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| DC Rated Voltage | 8V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ8.0C-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.