The Vishay SMAJ8.0CA-E3/1 is a single-channel surge suppressor with a clamping voltage of 13.6V and peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AC case. The device is bidirectional and has a maximum surge current of 29.4A. It is available in bulk packaging with 2000 units per package.
Vishay SMAJ8.0CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ8.0CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.