The SMAJ8.5A-E3/51 transient voltage suppressor from Vishay features a clamping voltage of 14.4V and a leakage current of 10uA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. With a peak pulse power of 400W and a peak pulse current of 27.8A, this device is designed to protect against voltage spikes and surges. It is RoHS compliant and available in bulk packaging.
Vishay SMAJ8.5A-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ8.5A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.