The SMAJ85CA-E3/2G is a surface mount transient voltage suppressor with a clamping voltage of 137V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 2.2A. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The SMAJ85CA-E3/2G is RoHS compliant and suitable for use in a variety of applications.
Vishay SMAJ85CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ85CA-E3/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.