
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for robust circuit protection. Features a 400W peak pulse power rating and 27.8A peak pulse current capability. Offers a 8.5V reverse standoff voltage with a 9.44V minimum breakdown voltage. Clamping voltage is specified at 14.4V, with a low leakage current of 20µA. Housed in an SMA package, this RoHS compliant component operates across a wide temperature range of -55°C to 150°C.
Vishay SMAJ8.5CA-E3/5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 14.4V |
| Clamping Voltage-Max | 14.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 10.4V |
| Min Breakdown Voltage | 9.44V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ8.5CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.