Vishay SMAZ5921B-M3/5A technical specifications.
| Package/Case | DO-214AC |
| Impedance | 2.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAZ5921B-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.