
The SMB10J14A-E3/5B is a unidirectional Zener diode with a minimum breakdown voltage of 15.6V and a clamping voltage of 23.2V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. This surface mount device has a peak pulse power of 1kW and a peak pulse current of 43.1A. It is available in a tape and reel packaging with 3200 devices per reel.
Vishay SMB10J14A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.1A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB10J14A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.