Vishay SMB10J40-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 71.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB10J40-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.