Vishay SMB8J24CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB8J24CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.