Unidirectional TVS Diode, 600W peak pulse power, with a 100V reverse standoff voltage and 111V minimum breakdown voltage. Features a 162V clamping voltage and 1µA leakage current. Designed for surface mount applications in a DO-215AA package, this silicon transient suppressor offers 100A maximum surge current capability and operates from -55°C to 150°C.
Vishay SMBG100A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG100A-E3/5B to view detailed technical specifications.
No datasheet is available for this part.