Unidirectional TVS Diode, 600W Peak Pulse Power, 10V Reverse Standoff Voltage, and 17V Clamping Voltage. Features a 11.1V Minimum Breakdown Voltage, 5µA Leakage Current, and 35.3A Peak Pulse Current. Designed for surface mount applications in a DO-215AA package, operating from -55°C to 150°C. This RoHS compliant component offers 100A Max Surge Current capability.
Vishay SMBG10A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG10A-E3/5B to view detailed technical specifications.
No datasheet is available for this part.