
Uni-directional TVS diode, single configuration, offering 600W peak pulse power dissipation. Features a maximum reverse stand-off voltage of 110V and a maximum clamping voltage of 177V. Operates within a temperature range of -55°C to 150°C. Housed in a 2-pin SMBG (DO-215AA) surface-mount plastic package with gull-wing leads, measuring 4.57mm (L) x 3.94mm (W) x 2.41mm (H).
Vishay SMBG110A-E3/52 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AA |
| Package/Case | SMBG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.61(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 110V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 177V |
| Maximum Peak Pulse Current | 3.4A |
| Minimum Breakdown Voltage | 122V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMBG110A-E3/52 to view detailed technical specifications.
No datasheet is available for this part.