Vishay SMBG12CA/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG12CA/52 to view detailed technical specifications.
No datasheet is available for this part.