Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-215AA package. Features a 12V reverse standoff voltage, with a minimum breakdown voltage of 13.3V and a maximum breakdown voltage of 14.7V. Offers a clamping voltage of 19.9V and a peak pulse current handling of 30.2A, with a maximum surge current of 27.3A. This RoHS compliant component provides 600W peak pulse power dissipation and operates across a temperature range of -55°C to 150°C, with a low leakage current of 5uA.
Vishay SMBG12CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 27.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG12CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
