
The SMBG13-E3/5B is a unidirectional surge suppressor with a clamping voltage of 23.8V and a maximum operating temperature range of -55°C to 150°C. It is designed to handle a maximum power dissipation of 600W and a maximum surge current of 100A. The device is packaged in a DO-215AA case and is available in tape and reel packaging with 3200 units per package. The SMBG13-E3/5B is RoHS compliant and suitable for use in power distribution applications.
Vishay SMBG13-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 23.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG13-E3/5B to view detailed technical specifications.
No datasheet is available for this part.