The SMBG13A/54 is a single-channel Zener diode from Vishay's TransZorb series, featuring a breakdown voltage of 14.4V and a peak pulse current of 27.9A. It operates within a temperature range of -55°C to 150°C and is designed for surface mount applications. The diode is packaged in tape and reel format and contains lead, making it suitable for specific applications that require this characteristic.
Vishay SMBG13A/54 technical specifications.
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| Series | TransZorb® |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG13A/54 to view detailed technical specifications.
No datasheet is available for this part.