Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-215AA package. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and a 21.5V clamping voltage. Offers a low leakage current of 1µA and a maximum surge current of 25.2A. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component provides single-channel, bidirectional transient voltage suppression.
Vishay SMBG13CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG13CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
