Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-215AA package. Features a 14V reverse standoff voltage and a 15.6V minimum breakdown voltage, with a maximum breakdown voltage of 17.2V. Offers a clamping voltage of 23.2V and a peak pulse power dissipation of 600W, capable of handling a 25.9A peak pulse current and 100A maximum surge current. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. This RoHS compliant component provides single-channel, bidirectional transient voltage suppression.
Vishay SMBG14CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG14CA-E3/52 to view detailed technical specifications.
No datasheet is available for this part.