Bidirectional Transient Voltage Suppressor (TVS) diode, surface mount, DO-215AA package. Features 600W peak pulse power, 150V reverse standoff voltage, and 167V minimum breakdown voltage. Offers 243V clamping voltage and 1µA leakage current. Operates across a -55°C to 150°C temperature range.
Vishay SMBG150CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG150CA-E3/52 to view detailed technical specifications.
No datasheet is available for this part.