The SMBG15A-E3/51 is a unidirectional surge suppressor from Vishay with a clamping voltage of 24.4V and a maximum operating temperature range of -55°C to 150°C. It features a surface mount package and is RoHS compliant. The device has a peak pulse current of 24.6A and a peak pulse power of 600W, making it suitable for high-power applications.
Vishay SMBG15A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG15A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.