The SMBG15AHE3/52 Zener diode from Vishay is a unidirectional device with a minimum breakdown voltage of 16.7V and a clamping voltage of 24.4V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1uA. The diode is designed for surface mount applications and is packaged in a DO-215AA case. It is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series.
Vishay SMBG15AHE3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG15AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.