Vishay SMBG15CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.