
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-215AA package. Features a 600W peak pulse power rating and 24.6A peak pulse current capability. Offers a reverse standoff voltage of 15V, with a breakdown voltage range of 16.7V to 18.5V and a clamping voltage of 24.4V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Vishay SMBG15CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG15CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.