Unidirectional TVS Diode, 600W Peak Pulse Power, 170V Reverse Standoff Voltage, and 275V Clamping Voltage. Features 189V Minimum Breakdown Voltage, 1uA Leakage Current, and 100A Max Surge Current. Designed for surface mount applications in a DO-215AA package, operating from -55°C to 150°C. This RoHS compliant component offers 2.2A Peak Pulse Current and is supplied on tape and reel.
Vishay SMBG170A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG170A-E3/5B to view detailed technical specifications.
No datasheet is available for this part.