Unidirectional Surface Mount Transient Voltage Suppressor Diode, DO-215AA package, offering 600W peak pulse power. Features a 20V reverse breakdown voltage and 18V reverse standoff voltage, with a 1uA leakage current. Clamping voltage is 29.2V, with a maximum surge current of 100A and peak pulse current of 20.5A. Operates across a temperature range of -55°C to 150°C.
Vishay SMBG18A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG18A/52 to view detailed technical specifications.
No datasheet is available for this part.