Unidirectional TVS diode for surge suppression, featuring a 18V reverse standoff voltage and 20V minimum breakdown voltage. This component offers a 29.2V clamping voltage, 600W peak pulse power, and a 100A maximum surge current capability. Designed for surface mount applications in a DO-215AA package, it operates within a temperature range of -55°C to 150°C and exhibits a low leakage current of 1µA. RoHS compliant and lead-free.
Vishay SMBG18A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG18A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.