Vishay SMBG18C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Clamping Voltage-Max | 32.2 |
| Breakdown Voltage-Nom | 22.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBG18C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.