Unidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 24V reverse standoff voltage and 26.7V reverse breakdown voltage. This silicon component offers a 38.9V clamping voltage and a 15.4A peak pulse current, with a maximum surge current of 100A. Designed for surface mount applications in a DO-215AA package, it operates within a temperature range of -55°C to 150°C and has a low leakage current of 1µA.
Vishay SMBG24A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 38.9V |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG24A/52 to view detailed technical specifications.
No datasheet is available for this part.