Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 15.4A peak pulse current. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 38.9V clamping voltage. Designed for surface mount applications in a DO-215AA package, it operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1µA. This RoHS compliant component provides single-channel, bidirectional transient suppression.
Vishay SMBG24CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG24CA-E3/52 to view detailed technical specifications.
No datasheet is available for this part.