The SMBG26CHE3/52 is a bidirectional Zener diode with a minimum breakdown voltage of 28.9V and a clamping voltage of 46.6V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is rated for a maximum surge current of 12.9A and a peak pulse power of 600W. It is available in a DO-215AA package and is packaged on a tape and reel with 750 units per reel.
Vishay SMBG26CHE3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 46.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG26CHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.