Unidirectional TVS diode for surge suppression, featuring a 33V reverse standoff voltage and 59V clamping voltage. This surface mount component, housed in a DO-215AA package, offers 600W peak pulse power and a maximum surge current of 100A. Operating across a temperature range of -55°C to 150°C, it provides robust protection with a 36.7V minimum breakdown voltage.
Vishay SMBG33-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 59V |
| Clamping Voltage-Max | 59V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 44.9V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG33-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.